The SDR1045-100ML inductor from Bourns features a 10uH inductance value with a tolerance of 20%. It has a Q factor of 26 and a self resonant frequency of 27.8MHz. The inductor measures 4.5mm in height, 10mm in length, and 10mm in width. It is designed for surface mount applications and is suitable for use in a variety of electronic circuits.
Bourns SDR1045-100ML technical specifications.
| Height | 4.5mm |
| Inductance | 10uH |
| Length | 10mm |
| Max DC Current | 3.2A |
| Q Factor | 26 |
| Self Resonant Frequency | 27.8MHz |
| Series | SDR1045 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR1045-100ML to view detailed technical specifications.
No datasheet is available for this part.