Bourns SDR1045-221KL technical specifications.
| Height | 4.5mm |
| Inductance | 220uH |
| Length | 10mm |
| Max DC Current | 720mA |
| Q Factor | 15 |
| Self Resonant Frequency | 6.4MHz |
| Series | SDR1045 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns SDR1045-221KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.