Bourns SDR1045-2R7ML technical specifications.
| Height | 4.5mm |
| Inductance | 2.7uH |
| Length | 10mm |
| Max DC Current | 4.8A |
| Q Factor | 25 |
| Self Resonant Frequency | 68.7MHz |
| Series | SDR1045 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR1045-2R7ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.