Bourns SDR1045-680ML technical specifications.
| Height | 4.5mm |
| Inductance | 68uH |
| Length | 10mm |
| Max DC Current | 1.3A |
| Q Factor | 21 |
| Self Resonant Frequency | 11.1MHz |
| Series | SDR1045 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR1045-680ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.