Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
BOURNS

SDR1305-100ML

Datasheet
Fixed Inductors 10uH 20% SMD 1305
Bourns

SDR1305-100ML

Fixed Inductors 10uH 20% SMD 1305

Inductance10uH
Quick Jump:

Technical Specifications

Bourns SDR1305-100ML technical specifications.

General

Height
4.8mm
Inductance
10uH
Length
12.7mm
Max DC Current
3.6A
Q Factor
35
Self Resonant Frequency
27MHz
Series
SDR1305
Termination
SMD/SMT
Tolerance
20%
Width
12.7mm

Compliance

RoHS
Compliant

Datasheet

Bourns SDR1305-100ML Datasheet

Download the complete datasheet for Bourns SDR1305-100ML to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com