Bourns SDR1305-150ML technical specifications.
| Height | 4.8mm |
| Inductance | 15uH |
| Length | 12.7mm |
| Max DC Current | 3.3A |
| Q Factor | 28 |
| Self Resonant Frequency | 24MHz |
| Series | SDR1305 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR1305-150ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.