Bourns SDR1305-151KL technical specifications.
| Height | 4.8mm |
| Inductance | 150uH |
| Length | 12.7mm |
| Max DC Current | 1.2A |
| Q Factor | 17 |
| Self Resonant Frequency | 8MHz |
| Series | SDR1305 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 12.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns SDR1305-151KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.