Bourns SDR1305-2R5YL technical specifications.
| Height | 4.8mm |
| Inductance | 2.5uH |
| Length | 12.7mm |
| Max DC Current | 7.2A |
| Q Factor | 19 |
| Self Resonant Frequency | 61MHz |
| Series | SDR1305 |
| Termination | SMD/SMT |
| Tolerance | 25% |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR1305-2R5YL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
