Bourns SDR1806-6R8M technical specifications.
| Package/Case | SMD/SMT |
| Inductance | 6.8uH |
| Package Quantity | 500 |
| Series | SDR1806 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR1806-6R8M to view detailed technical specifications.
No datasheet is available for this part.