
Bourns SDR1806-6R8ML technical specifications.
| Height | 6.6mm |
| Inductance | 6.8uH |
| Length | 18.3mm |
| Packaging | Tape and Reel |
| Series | SDR1806 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR1806-6R8ML to view detailed technical specifications.
No datasheet is available for this part.