Bourns SDR2270-4R7ML technical specifications.
| Package/Case | SMD/SMT |
| Height | 0.1mm |
| Inductance | 4.7uH |
| Length | 22mm |
| Max DC Current | 8.5A |
| Packaging | Tape and Reel |
| Q Factor | 38 |
| Self Resonant Frequency | 33MHz |
| Series | SDR2270 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR2270-4R7ML to view detailed technical specifications.
No datasheet is available for this part.