Bourns SDR7030-101KL technical specifications.
| Package/Case | SMD/SMT |
| Height | 3mm |
| Inductance | 100uH |
| Length | 7mm |
| Max DC Current | 460mA |
| Package Quantity | 1500 |
| Q Factor | 18 |
| Self Resonant Frequency | 15MHz |
| Series | SDR7030 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns SDR7030-101KL to view detailed technical specifications.
No datasheet is available for this part.