The SDR7030-102KL is a surface-mount inductor from Bourns with a height of 3mm and a length of 7mm. It has an inductance of 1mH and a Q factor of 66. The inductor is designed for use in high-frequency applications and has a self-resonant frequency of 4MHz. It is suitable for use in a variety of applications, including power supplies and filtering circuits.
Bourns SDR7030-102KL technical specifications.
| Height | 3mm |
| Inductance | 1mH |
| Length | 7mm |
| Max DC Current | 150mA |
| Q Factor | 66 |
| Self Resonant Frequency | 4MHz |
| Series | SDR7030 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns SDR7030-102KL to view detailed technical specifications.
No datasheet is available for this part.