
Bourns SDR7030-1R5ML technical specifications.
| Height | 3mm |
| Inductance | 1.5uH |
| Length | 7mm |
| Max DC Current | 2.75A |
| Q Factor | 17 |
| Self Resonant Frequency | 100MHz |
| Series | SDR7030 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR7030-1R5ML to view detailed technical specifications.
No datasheet is available for this part.