The SDR7030-470KL is a 47uH inductor from Bourns with a maximum DC current rating of 700mA. It features a Q factor of 12 and a self resonant frequency of 18MHz. The inductor is designed for surface mount technology and has a height and length of 3mm and 7mm, respectively. It is suitable for use in various applications where high inductance values are required.
Bourns SDR7030-470KL technical specifications.
| Height | 3mm |
| Inductance | 47uH |
| Length | 7mm |
| Max DC Current | 700mA |
| Q Factor | 12 |
| Self Resonant Frequency | 18MHz |
| Series | SDR7030 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns SDR7030-470KL to view detailed technical specifications.
No datasheet is available for this part.