Bourns SDR7030-471KL technical specifications.
| Height | 3mm |
| Inductance | 470uH |
| Length | 7mm |
| Max DC Current | 220mA |
| Q Factor | 30 |
| Self Resonant Frequency | 6MHz |
| Series | SDR7030 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns SDR7030-471KL to view detailed technical specifications.
No datasheet is available for this part.