Bourns SDR7030-680KL technical specifications.
| Height | 3mm |
| Inductance | 68uH |
| Length | 7mm |
| Max DC Current | 580mA |
| Q Factor | 12 |
| Self Resonant Frequency | 16MHz |
| Series | SDR7030 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns SDR7030-680KL to view detailed technical specifications.
No datasheet is available for this part.