The SDR7045-1R5ML is a surface-mount inductor from Bourns with a height of 4.5mm and a length of 7mm. It features a high Q factor of 26 and a self-resonant frequency of 109MHz. The inductor can handle a maximum DC current of 3.5A and has a tolerance of 20%. It is designed for use in SMD/SMT applications.
Bourns SDR7045-1R5ML technical specifications.
| Height | 4.5mm |
| Inductance | 1.5uH |
| Length | 7mm |
| Max DC Current | 3.5A |
| Q Factor | 26 |
| Self Resonant Frequency | 109MHz |
| Series | SDR7045 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR7045-1R5ML to view detailed technical specifications.
No datasheet is available for this part.