The SDR7045-2R2ML inductor from Bourns features a height of 4.5mm and a length of 7mm, with a width of 7mm. It has an inductance of 2.2uH and a Q factor of 24. The inductor operates within a self-resonant frequency of 79MHz and has a maximum DC current rating of 3.3A. It is designed for surface-mount applications and has a tolerance of 20%.
Bourns SDR7045-2R2ML technical specifications.
| Height | 4.5mm |
| Inductance | 2.2uH |
| Length | 7mm |
| Max DC Current | 3.3A |
| Q Factor | 24 |
| Self Resonant Frequency | 79MHz |
| Series | SDR7045 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR7045-2R2ML to view detailed technical specifications.
No datasheet is available for this part.