Bourns SDR7045-4R7ML technical specifications.
| Height | 4.5mm |
| Inductance | 4.7uH |
| Length | 7mm |
| Max DC Current | 2.6A |
| Q Factor | 23 |
| Self Resonant Frequency | 38MHz |
| Series | SDR7045 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR7045-4R7ML to view detailed technical specifications.
No datasheet is available for this part.