Bourns SDR7045-680KL technical specifications.
| Height | 4.5mm |
| Inductance | 68uH |
| Length | 7mm |
| Max DC Current | 900mA |
| Q Factor | 17 |
| Self Resonant Frequency | 11MHz |
| Series | SDR7045 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns SDR7045-680KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.