Bourns SG3525AN technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 55°C |
| Resistor Type | Cermet |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns SG3525AN to view detailed technical specifications.
No datasheet is available for this part.