Bourns SRR0804-331KL technical specifications.
| Package/Case | 0804 |
| Height | 3.8mm |
| Inductance | 330uH |
| Length | 10.5mm |
| Max DC Current | 190mA |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| Self Resonant Frequency | 5MHz |
| Series | SRR0804 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR0804-331KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.