The SRR0805-121KL is a shielded inductor from Bourns, featuring a 120uH inductance value with a 10% tolerance. It has a maximum DC current rating of 450mA and a self-resonant frequency of 7MHz. The inductor is packaged in an 0805 case and is designed for surface-mount applications. It measures 8mm in width, 10.5mm in length, and 4.7mm in height.
Bourns SRR0805-121KL technical specifications.
| Package/Case | 0805 |
| Height | 4.7mm |
| Inductance | 120uH |
| Length | 10.5mm |
| Max DC Current | 450mA |
| Q Factor | 42 |
| Self Resonant Frequency | 7MHz |
| Series | SRR0805 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR0805-121KL to view detailed technical specifications.
No datasheet is available for this part.