
The SRR0805-181KL is a shielded inductor from Bourns with a package height of 4.7mm and a length of 10.5mm. It features an inductance of 180uH and a Q factor of 41. The inductor is designed for surface mount applications and has a maximum DC current rating of 350mA with a tolerance of 10%. The SRR0805-181KL operates within a self resonant frequency of 4.8MHz.
Bourns SRR0805-181KL technical specifications.
| Package/Case | 0805 |
| Height | 4.7mm |
| Inductance | 180uH |
| Length | 10.5mm |
| Max DC Current | 350mA |
| Q Factor | 41 |
| Self Resonant Frequency | 4.8MHz |
| Series | SRR0805 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR0805-181KL to view detailed technical specifications.
No datasheet is available for this part.
