Bourns SRR1003-470ML technical specifications.
| Package/Case | 1003 |
| Height | 3mm |
| Inductance | 47uH |
| Length | 12.7mm |
| Max DC Current | 600mA |
| Q Factor | 18 |
| Self Resonant Frequency | 14MHz |
| Series | SRR1003 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 10.3mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1003-470ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.