The SRR1005-121KL inductor from Bourns features a shielded design with a Q factor of 30 and a self resonant frequency of 7.2MHz. It has a maximum DC current rating of 600mA and a tolerance of 10%. The inductor is available in a 1005 package quantity of 600 and is suitable for surface mount applications.
Bourns SRR1005-121KL technical specifications.
| Package/Case | 1005 |
| Height | 5.2mm |
| Inductance | 120uH |
| Length | 12.7mm |
| Max DC Current | 600mA |
| Package Quantity | 600 |
| Q Factor | 30 |
| Self Resonant Frequency | 7.2MHz |
| Series | SRR1005 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1005-121KL to view detailed technical specifications.
No datasheet is available for this part.