
The SRR1005-152KL is a shielded inductor from Bourns with a package case of 1005 and a maximum DC current of 170mA. It has a self resonant frequency of 1.6MHz and a Q factor of 53. The inductor is available in a package quantity of 600 and is designed for surface mount technology (SMD/SMT).
Bourns SRR1005-152KL technical specifications.
| Package/Case | 1005 |
| Height | 5.2mm |
| Inductance | 1.5mH |
| Length | 12.7mm |
| Max DC Current | 170mA |
| Package Quantity | 600 |
| Q Factor | 53 |
| Self Resonant Frequency | 1.6MHz |
| Series | SRR1005 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1005-152KL to view detailed technical specifications.
No datasheet is available for this part.