Bourns SRR1005-180YL technical specifications.
| Package/Case | 1005 |
| Height | 5.2mm |
| Inductance | 18uH |
| Length | 12.7mm |
| Max DC Current | 1.6A |
| Package Quantity | 600 |
| Q Factor | 35 |
| Self Resonant Frequency | 19MHz |
| Series | SRR1005 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 15% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1005-180YL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
