Bourns SRR1005-220ML technical specifications.
| Package/Case | 1005 |
| Height | 5.2mm |
| Inductance | 22uH |
| Length | 12.7mm |
| Package Quantity | 600 |
| Series | SRR1005 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1005-220ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
