
Bourns SRR1005-4R7ML technical specifications.
| Package/Case | 1005 |
| Height | 5.2mm |
| Inductance | 4.7uH |
| Length | 12.7mm |
| Max DC Current | 2.5A |
| Package Quantity | 600 |
| Q Factor | 25 |
| Self Resonant Frequency | 50MHz |
| Series | SRR1005 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1005-4R7ML to view detailed technical specifications.
No datasheet is available for this part.