
The SRR1005-680YL is a shielded inductor from Bourns with a package quantity of 600 units. It has a maximum DC current rating of 820mA and a self-resonant frequency of 9MHz. The inductor's inductance is 68uH with a Q factor of 35. It is available in a 1005 package with a shielding feature and a termination type of SMD/SMT.
Bourns SRR1005-680YL technical specifications.
| Package/Case | 1005 |
| Height | 5.2mm |
| Inductance | 68uH |
| Length | 12.7mm |
| Max DC Current | 820mA |
| Package Quantity | 600 |
| Q Factor | 35 |
| Self Resonant Frequency | 9MHz |
| Series | SRR1005 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 15% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1005-680YL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
