The SRR1005 Series Shielded Inductor from Bourns features a 1005 package case with a height of 5.2mm and a width of 10mm. It has an inductance of 82uH and a Q factor of 35, with a self resonant frequency of 8MHz. The inductor is designed for surface mount applications and has a maximum DC current rating of 750mA. It is available in a shielded package quantity of 600.
Bourns SRR1005-820YL technical specifications.
| Package/Case | 1005 |
| Height | 5.2mm |
| Inductance | 82uH |
| Length | 12.7mm |
| Max DC Current | 750mA |
| Package Quantity | 600 |
| Q Factor | 35 |
| Self Resonant Frequency | 8MHz |
| Series | SRR1005 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 15% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1005-820YL to view detailed technical specifications.
No datasheet is available for this part.