Surface mount shielded wirewound power inductor featuring 390µH inductance with a 10% tolerance, tested at 100kHz. This component offers a 700mA DC current rating, 1.15Ω DC resistance, and a Q factor of 12. Operating across a -40°C to 125°C temperature range, it utilizes a ferrite core and is packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SRR1240-391K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 700mA |
| DC Resistance (DCR) | 1.15R |
| Depth | 12.8mm |
| Height | 4mm |
| Inductance | 390uH |
| Inductance Tolerance | 10% |
| Length | 12.5mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Q Factor | 12 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 700mA |
| RoHS Compliant | Yes |
| Saturation Current | 650mA |
| Self Resonant Frequency | 5MHz |
| Series | SRR1240 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1240-391K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.