Bourns SRR1260-2R4YL technical specifications.
| Package/Case | 1260 |
| Height | 6mm |
| Inductance | 2.4uH |
| Length | 12.5mm |
| Max DC Current | 7.8A |
| Q Factor | 18 |
| Self Resonant Frequency | 63.8MHz |
| Series | SRR1260 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 30% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1260-2R4YL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.