The SRR1260-3R5YL shielded inductor is a surface mount component with a 3.5uH inductance value and a maximum DC current rating of 7.5A. It has a tolerance of 30% and a self-resonant frequency of 37.6MHz. The inductor is part of the SRR1260 series and has a package case size of 1260. It is designed for use in high-frequency applications and is shielded for electromagnetic interference reduction.
Bourns SRR1260-3R5YL technical specifications.
| Package/Case | 1260 |
| Height | 6mm |
| Inductance | 3.5uH |
| Length | 12.5mm |
| Max DC Current | 7.5A |
| Q Factor | 22 |
| Self Resonant Frequency | 37.6MHz |
| Series | SRR1260 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 30% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1260-3R5YL to view detailed technical specifications.
No datasheet is available for this part.