Bourns SRR1260330M technical specifications.
| Package/Case | 1260 |
| Core Material | Ferrite |
| Depth | 12.5mm |
| Frequency | 9.97MHz |
| Height | 6mm |
| Inductance | 33uH |
| Inductance Tolerance | 20% |
| Length | 12.5mm |
| Material | Steel |
| Max DC Current | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 60MR |
| RMS Current (Irms) | 3A |
| Sample Rate (Hz) | 100kHz |
| Saturation Current | 2.8A |
| Self Resonant Frequency | 9.97MHz |
| Series | SRR1260 |
| Shielding | Shielded |
| Tolerance | 20% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1260330M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.