The SRR1806-151ML shielded inductor from Bourns features a 150uH inductance value, a maximum DC current rating of 1.05A, and a tolerance of 20%. It has a self-resonant frequency of 4.3MHz and a Q factor of 39. The inductor is packaged in a 1806 case and is designed for surface mount applications.
Bourns SRR1806-151ML technical specifications.
| Package/Case | 1806 |
| Height | 6.8mm |
| Inductance | 150uH |
| Length | 18.3mm |
| Max DC Current | 1.05A |
| Q Factor | 39 |
| Self Resonant Frequency | 4.3MHz |
| Series | SRR1806 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1806-151ML to view detailed technical specifications.
No datasheet is available for this part.