Bourns SRR1806-2R2ML technical specifications.
| Package/Case | 1806 |
| Height | 6.8mm |
| Inductance | 2.2uH |
| Length | 18.3mm |
| Package Quantity | 250 |
| Series | SRR1806 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1806-2R2ML to view detailed technical specifications.
No datasheet is available for this part.