Bourns SRR1806-680ML technical specifications.
| Package/Case | 1806 |
| Height | 6.8mm |
| Inductance | 68uH |
| Length | 18.3mm |
| Max DC Current | 1.6A |
| Q Factor | 37 |
| Self Resonant Frequency | 6MHz |
| Series | SRR1806 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1806-680ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.