
General purpose, shielded, surface mount inductor featuring 47µH inductance with a 30% tolerance. This ferrite-core component offers a 750mA current rating and a DC resistance of 280mΩ. Designed for tape and reel packaging, it operates within a -40°C to 125°C temperature range and measures 4.8mm in length, width, and depth.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SRR4028-470Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1919 |
| Case Code (Metric) | 4848 |
| Package/Case | 1919 |
| Core Material | Ferrite |
| Current Rating | 750mA |
| DC Resistance (DCR) | 280mR |
| Depth | 4.8mm |
| Height | 2.8mm |
| Inductance | 47uH |
| Inductance Tolerance | 30% |
| Length | 4.8mm |
| Max DC Current | 750mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 10.88 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 750mA |
| RoHS Compliant | Yes |
| Saturation Current | 480mA |
| Self Resonant Frequency | 13MHz |
| Series | SRR4028 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR4028-470Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
