
Surface mount fixed inductor featuring 560µH inductance with a 30% tolerance, designed for power applications. This shielded, wirewound component utilizes a ferrite core and offers a 220mA current rating. Key specifications include a 3Ω DC resistance, 16.46 Q-factor at 100kHz, and a saturation current of 150mA. Operating temperature range is -40°C to 125°C, with dimensions of 4.8mm x 4.8mm and a height of 0.11 inches.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SRR4028-561Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1919 |
| Case Code (Metric) | 4848 |
| Package/Case | 1919 |
| Core Material | Ferrite |
| Current Rating | 220mA |
| DC Resistance (DCR) | 3R |
| Height | 0.11inch |
| Inductance | 560uH |
| Inductance Tolerance | 30% |
| Length | 4.8mm |
| Max DC Current | 220mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 16.46 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 220mA |
| RoHS Compliant | Yes |
| Saturation Current | 150mA |
| Self Resonant Frequency | 3MHz |
| Series | SRR4028 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR4028-561Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.