Bourns SRR6038-4R7Y technical specifications.
| Package/Case | 6038 |
| Height | 3.8mm |
| Inductance | 4.7uH |
| Length | 6.8mm |
| Packaging | Tape and Reel |
| Series | SRR6038 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Width | 6.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR6038-4R7Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.