
Bourns SRR7032-151ML technical specifications.
| Package/Case | 7032 |
| Height | 3.2mm |
| Inductance | 150uH |
| Length | 7mm |
| Max DC Current | 370mA |
| Package Quantity | 1500 |
| Q Factor | 35 |
| Self Resonant Frequency | 10MHz |
| Series | SRR7032 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR7032-151ML to view detailed technical specifications.
No datasheet is available for this part.
