The SRR7032-221ML is a shielded inductor from Bourns with a height of 3.2mm and a length of 7mm. It has a maximum DC current rating of 300mA and a self-resonant frequency of 7.5MHz. The inductor is part of the SRR7032 series and features a Q factor of 47. It is designed for surface mount applications and is shielded for electromagnetic interference protection.
Bourns SRR7032-221ML technical specifications.
| Height | 3.2mm |
| Inductance | 220uH |
| Length | 7mm |
| Max DC Current | 300mA |
| Q Factor | 47 |
| Self Resonant Frequency | 7.5MHz |
| Series | SRR7032 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR7032-221ML to view detailed technical specifications.
No datasheet is available for this part.