The SRR7032-680ML is a shielded inductor from Bourns with a package case of 7032 and a height of 3.2mm. It has an inductance of 68uH and a Q factor of 22. The inductor is designed for a maximum DC current of 600mA and has a self resonant frequency of 16MHz. It is available in a package quantity of 1500 and is suitable for surface mount technology.
Bourns SRR7032-680ML technical specifications.
| Package/Case | 7032 |
| Height | 3.2mm |
| Inductance | 68uH |
| Length | 7mm |
| Max DC Current | 600mA |
| Package Quantity | 1500 |
| Q Factor | 22 |
| Self Resonant Frequency | 16MHz |
| Series | SRR7032 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR7032-680ML to view detailed technical specifications.
No datasheet is available for this part.