The Bourns SRR7032-6R8ML shielded inductor features a 6.8uH inductance value with a Q factor of 17 and a self resonant frequency of 37MHz. It has a maximum DC current rating of 1.6A and a tolerance of 20%. The inductor is designed for surface mount applications with a termination type of SMD/SMT and a shielding type of shielded. Its dimensions are 3.2mm in height, 7mm in length, and 7mm in width.
Bourns SRR7032-6R8ML technical specifications.
| Height | 3.2mm |
| Inductance | 6.8uH |
| Length | 7mm |
| Max DC Current | 1.6A |
| Q Factor | 17 |
| Self Resonant Frequency | 37MHz |
| Series | SRR7032 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR7032-6R8ML to view detailed technical specifications.
No datasheet is available for this part.