The SRR7045-151ML is a shielded inductor from Bourns with a package height of 4.5mm and dimensions of 7mm in length and width. It features a self resonant frequency of 7MHz and a Q factor of 51. The inductor has a maximum DC current rating of 530mA and a tolerance of 20%. It is designed for surface mount applications and is available from Bourns.
Bourns SRR7045-151ML technical specifications.
| Package/Case | 7045 |
| Height | 4.5mm |
| Inductance | 150uH |
| Length | 7mm |
| Max DC Current | 530mA |
| Q Factor | 51 |
| Self Resonant Frequency | 7MHz |
| Series | SRR7045 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR7045-151ML to view detailed technical specifications.
No datasheet is available for this part.