Bourns TC43X-2-501E technical specifications.
| Package/Case | SMD/SMT |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resistance | 500R |
| Termination | SMD/SMT |
| Tolerance | 25% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns TC43X-2-501E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.