Bourns TDB06-5-503 technical specifications.
| Mount | Through Hole |
| Resistance | 50kR |
| RoHS Compliant | No |
| Technology | CARBON FILM |
| Termination | Pin |
| Tolerance | 30% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns TDB06-5-503 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.